Cart

25LC512-I/P

MICROCHIP 25LC512-I/P

image shown is a representation only

MICROCHIP

E²ser.SPI 64Kx8 DIP8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC512-I/P
Rutronik No.: ICPROM9886
Unit Pack: 60
MOQ: 240
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.82 $
196.80 $

Prices

240 0.82 $
600 0.8043 $
1,200 0.7967 $

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
2.5 V
Package
DIP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?