Cart

25LC320AT-I/SN

MICROCHIP 25LC320AT-I/SN

image shown is a representation only

MICROCHIP

E²ser.SPI 4Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC320AT-I/SN
Rutronik No.: ICPROM9470
Unit Pack: 3300
MOQ: 3300
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2776 $
916.08 $

Prices

3,300 0.2776 $
6,600 0.275 $
9,900 0.2723 $

Parameter

Type
SPI
Density
32K bit
Organisation
4Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?