Cart

25LC256-H/SN

MICROCHIP 25LC256-H/SN

image shown is a representation only

MICROCHIP

E²ser.SPI 32Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC256-H/SN
Rutronik No.: ICPROM9811
Unit Pack: 100
MOQ: 300
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
432.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
SPI
Density
256k bit
Organisation
32Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
150 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?