Cart

25LC256-E/SM

MICROCHIP 25LC256-E/SM

image shown is a representation only

MICROCHIP

E²ser.SPI 32Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC256-E/SM
Rutronik No.: ICPROM10023
Unit Pack: 90
MOQ: 360
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
536.40 $

Prices

360 1.49 $
540 1.45 $
990 1.44 $
3,060 1.42 $

Parameter

Type
SPI
Density
256k bit
Organisation
32Kx8
U(cc)
2.5 V
Package
SOP8
Package width
5.28 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?