Cart

25LC256-E/MF

MICROCHIP 25LC256-E/MF

image shown is a representation only

MICROCHIP

E²ser.SPI 32Kx8 DFN8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC256-E/MF
Rutronik No.: ICPROM8822
Unit Pack: 1
MOQ: 1
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
1.74 $

Prices

1 1.74 $
120 1.72 $
600 1.69 $
1,200 1.67 $

Parameter

Type
SPI
Density
256k bit
Organisation
32Kx8
U(cc)
2.5 V
Package
DFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?