Cart

25LC1024-I/SM

MICROCHIP 25LC1024-I/SM

image shown is a representation only

MICROCHIP

E²ser.SPI 128Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC1024-I/SM
Rutronik No.: ICPROM8319
Unit Pack: 90
MOQ: 90
package: SOP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.46 $
131.40 $

Prices

90 1.46 $
540 1.42 $
990 1.41 $
3,060 1.40 $

Parameter

Type
SPI
Density
1M bit
Organisation
128Kx8
U(cc)
2.5 V
Package
SOP8
Package width
5.28 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?