Cart

25LC1024-I/MF

MICROCHIP 25LC1024-I/MF

image shown is a representation only

MICROCHIP

E²ser.SPI 128Kx8 DFN8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC1024-I/MF
Rutronik No.: ICPROM9227
Unit Pack: 60
MOQ: 120
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.65 $
438.00 $

Prices

120 3.65 $
600 3.58 $
1,200 3.54 $

Parameter

Type
SPI
Density
1M bit
Organisation
128Kx8
U(cc)
2.5 V
Package
DFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?