Cart

25LC080AT-E/MS

MICROCHIP 25LC080AT-E/MS

image shown is a representation only

MICROCHIP

E²ser.SPI 1Kx8 MSOP8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC080AT-E/MS
Rutronik No.: ICPROM8870
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6437 $
1,609.25 $

Prices

2,500 0.6437 $
5,000 0.6374 $

Parameter

Type
SPI
Density
8K bit
Organisation
1KX8
U(cc)
2.5 V
Package
MSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?