Cart

25LC080A-I/SN

MICROCHIP 25LC080A-I/SN

image shown is a representation only

MICROCHIP

E²ser.SPI 1Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 25LC080A-I/SN
Rutronik No.: ICPROM7524
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.3144 $
31.44 $

Prices

100 0.3144 $
500 0.3115 $
1,000 0.3056 $
3,000 0.3028 $
5,000 0.2999 $

Parameter

Type
SPI
Density
8K bit
Organisation
1Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?