Cart

25AA640A-I/MS

MICROCHIP 25AA640A-I/MS

image shown is a representation only

MICROCHIP

E²ser.SPI 8Kx8 MSOP8 1.8V
Supplier: Microchip Technology
Matchcode: 25AA640A-I/MS
Rutronik No.: ICPROM9808
Unit Pack: 100
MOQ: 600
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3443 $
206.58 $

Prices

600 0.3443 $
1,000 0.338 $
3,000 0.3348 $
5,000 0.3316 $

Parameter

Type
SPI
Density
64K bit
Organisation
8Kx8
U(cc)
1.8 V
Package
MSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?