Cart

25AA512T-I/MF

MICROCHIP 25AA512T-I/MF

image shown is a representation only

MICROCHIP

E²ser.SPI 64Kx8 DFN8 1.8V
Supplier: Microchip Technology
Matchcode: 25AA512T-I/MF
Rutronik No.: ICPROM10017
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
7,590.00 $

Prices

3,300 2.30 $
9,900 2.28 $

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package
DFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?