Cart

25AA512-I/MF

MICROCHIP 25AA512-I/MF

image shown is a representation only

MICROCHIP

E²ser.SPI 64Kx8 DFN8 1.8V
Supplier: Microchip Technology
Matchcode: 25AA512-I/MF
Rutronik No.: ICPROM9937
Unit Pack: 60
MOQ: 180
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.28 $
410.40 $

Prices

180 2.28 $
600 2.24 $
1,200 2.22 $

Parameter

Type
SPI
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package
DFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?