Cart

25AA256-I/ST

MICROCHIP 25AA256-I/ST

image shown is a representation only

MICROCHIP

E²ser.SPI 32Kx8 TSSOP8 1.8V
Supplier: Microchip Technology
Matchcode: 25AA256-I/ST
Rutronik No.: ICPROM10001
Unit Pack: 100
MOQ: 300
package: TSSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5918 $
177.54 $

Prices

300 0.5918 $
500 0.5753 $
1,000 0.5698 $
3,000 0.5643 $

Parameter

Type
SPI
Density
64K bit
Organisation
32Kx8
U(cc)
1.8 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?