Cart

25AA160DT-I/MNY

MICROCHIP 25AA160DT-I/MNY

image shown is a representation only

MICROCHIP

E²ser.SPI 2Kx8 TDFN8 1.8V
Supplier: Microchip Technology
Matchcode: 25AA160DT-I/MNY
Rutronik No.: ICPROM8993
Unit Pack: 3300
MOQ: 3300
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6116 $
2,018.28 $

Prices

3,300 0.6116 $
6,600 0.6058 $
9,900 0.60 $

Parameter

Type
SPI
Density
16K bit
Organisation
2Kx8
U(cc)
1.8 V
Package
TDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?