Cart

25AA128-I/SN

MICROCHIP 25AA128-I/SN

image shown is a representation only

MICROCHIP

E²ser. SPI 16Kx8 SO8 1.8V
Supplier: Microchip Technology
Matchcode: 25AA128-I/SN
Rutronik No.: ICPROM8995
Unit Pack: 100
MOQ: 400
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4186 $
167.44 $

Prices

400 0.4186 $
500 0.4148 $
1,000 0.4071 $
3,000 0.4032 $
5,000 0.3994 $

Parameter

Type
SPI
Density
128K bit
Organisation
16Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?