Cart

24LC64FT-I/MNY

MICROCHIP 24LC64FT-I/MNY

image shown is a representation only

MICROCHIP

E²ser.I²C 8Kx8 TDFN8 2.5V
Supplier: Microchip Technology
Matchcode: 24LC64FT-I/MNY
Rutronik No.: ICPROM9185
Unit Pack: 3300
MOQ: 3300
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4624 $
1,525.92 $

Prices

3,300 0.4624 $
6,600 0.458 $
9,900 0.4536 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
2.5 V
Package
TDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?