Cart

24LC64-I/SN

MICROCHIP 24LC64-I/SN

image shown is a representation only

MICROCHIP

E²ser.I²C 8Kx8 SO8 2.5V
Supplier: Microchip
Matchcode: 24LC64-I/SN
Rutronik No.: ICPROM7528
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
In Stock
0.5111 $
51.11 $

Prices

100 0.5111 $
200 0.4167 $
400 0.4128 $
600 0.4088 $

Parameter

Type
I2C
Density
64K bit
Organisation
8Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?