Cart

24LC512T-I/ST

MICROCHIP 24LC512T-I/ST

image shown is a representation only

MICROCHIP

E²ser.I²C 64Kx8 TSSOP8 2.5V
Supplier: Microchip Technology
Matchcode: 24LC512T-I/ST
Rutronik No.: ICPROM9819
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6765 $
1,691.25 $

Prices

2,500 0.6765 $
5,000 0.6699 $

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
2.5 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?