Cart

24LC16B-I/MC

MICROCHIP 24LC16B-I/MC

image shown is a representation only

MICROCHIP

E²ser.I²C 8x256x8 DFN8 2.5V
Supplier: Microchip Technology
Matchcode: 24LC16B-I/MC
Rutronik No.: ICPROM9794
Unit Pack: 150
MOQ: 1050
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4139 $
434.60 $

Prices

1,050 0.4139 $
1,200 0.4063 $
3,000 0.4024 $

Parameter

Type
I2C
Density
16K bit
Organisation
8x256x8
U(cc)
2.5 V
Package
DFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?