Cart

24LC128-I/SN

MICROCHIP 24LC128-I/SN

image shown is a representation only

MICROCHIP

E²ser.I²C 16Kx8 SO8 2.5V
Supplier: Microchip Technology
Matchcode: 24LC128-I/SN
Rutronik No.: ICPROM7563
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3086 $
30.86 $

Prices

100 0.3086 $
500 0.3058 $
1,000 0.3001 $
3,000 0.2973 $
5,000 0.2945 $

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
2.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?