Cart

24LC02BT-E/OT

MICROCHIP 24LC02BT-E/OT

image shown is a representation only

MICROCHIP

E²ser.I²C 256x8 SOT23 2.5V
Supplier: Microchip Technology
Matchcode: 24LC02BT-E/OT
Rutronik No.: ICPROM8044
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2859 $
857.70 $

Prices

3,000 0.2859 $
6,000 0.2831 $
9,000 0.2804 $

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
2.5 V
Package
SOT23
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?