Cart

24LC01BT-E/LT

MICROCHIP 24LC01BT-E/LT

image shown is a representation only

MICROCHIP

E²ser.I²C 128x8 SC70 2.5V
Supplier: Microchip Technology
Matchcode: 24LC01BT-E/LT
Rutronik No.: ICPROM9953
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2901 $
870.30 $

Parameter

Type
I2C
Density
1K bit
Organisation
128x8
U(cc)
2.5 V
Package
SC70-5
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?