Cart

24FC512-I/P

MICROCHIP 24FC512-I/P

image shown is a representation only

MICROCHIP

E²ser.I²C 64Kx8 DIP8 1.7V
Supplier: Microchip Technology
Matchcode: 24FC512-I/P
Rutronik No.: ICPROM9742
Unit Pack: 60
MOQ: 300
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7306 $
219.18 $

Prices

300 0.7306 $
600 0.717 $
1,200 0.7103 $

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.7 V
Package
DIP8
Package width
300 mil
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?