Cart

24FC512-I/MF

MICROCHIP

E²ser.I²C 64Kx8 DFN8 1.7V
Supplier: Microchip Technology
Matchcode: 24FC512-I/MF
Rutronik No.: ICPROM9880
Unit Pack: 60
MOQ: 60
package: DFN-S8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.9062 $
54.37 $

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.7 V
Package
DFN-S8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?