Cart

24FC256-I/SN

MICROCHIP 24FC256-I/SN

image shown is a representation only

MICROCHIP

E²ser.I²C 32Kx8 SO8 1.7V
Supplier: Microchip Technology
Matchcode: 24FC256-I/SN
Rutronik No.: ICPROM8132
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.4349 $
43.49 $

Prices

100 0.4349 $
500 0.4309 $
1,000 0.423 $
3,000 0.419 $
5,000 0.415 $

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.7 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?