Cart

24C02C-I/MS

MICROCHIP 24C02C-I/MS

image shown is a representation only

MICROCHIP

E²ser.I²C 256x8M MSOP8 4.5V
Supplier: Microchip Technology
Matchcode: 24C02C-I/MS
Rutronik No.: ICPROM9943
Unit Pack: 100
MOQ: 1200
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2079 $
249.48 $

Prices

1,200 0.2079 $
3,000 0.2059 $
5,000 0.204 $

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
4.5 V
Package
MSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?