Cart

24C01CT-E/SN

MICROCHIP 24C01CT-E/SN

image shown is a representation only

MICROCHIP

E²ser.I²C 128x8 SO8 4.5V
Supplier: Microchip Technology
Matchcode: 24C01CT-E/SN
Rutronik No.: ICPROM7770
Unit Pack: 3300
MOQ: 3300
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3555 $
1,173.15 $

Prices

3,300 0.3555 $
6,600 0.3521 $
9,900 0.3488 $

Parameter

Type
I2C
Density
1K bit
Organisation
128x8
U(cc)
4.5 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?