Cart

24AA256T-E/MNY

MICROCHIP 24AA256T-E/MNY

image shown is a representation only

MICROCHIP

E²ser.I²C 32Kx8 TDFN8 1.7V
Supplier: Microchip Technology
Matchcode: 24AA256T-E/MNY
Rutronik No.: ICPROM9955
Unit Pack: 3300
MOQ: 3300
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.88 $
2,904.00 $

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.7 V
Package
TDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?