Cart

24AA256-I/MS

MICROCHIP 24AA256-I/MS

image shown is a representation only

MICROCHIP

E²ser.I²C 32Kx8 MSOP8 1.7V
Supplier: Microchip Technology
Matchcode: 24AA256-I/MS
Rutronik No.: ICPROM8396
Unit Pack: 100
MOQ: 500
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4461 $
223.05 $

Prices

500 0.4461 $
1,000 0.4378 $
3,000 0.4337 $
5,000 0.4296 $

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.7 V
Package
MSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?