Cart

24AA16H-I/ST

MICROCHIP 24AA16H-I/ST

image shown is a representation only

MICROCHIP

E²ser.I²C 8x256x8 TSSOP8 1.7V
Supplier: Microchip Technology
Matchcode: 24AA16H-I/ST
Rutronik No.: ICPROM9988
Unit Pack: 100
MOQ: 100
package: TSSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.191 $
19.10 $

Prices

100 0.191 $
500 0.1892 $
1,000 0.1857 $
3,000 0.184 $
5,000 0.1822 $

Parameter

Type
I2C
Density
16K bit
Organisation
8x256x8
U(cc)
1.7 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?