Cart

24AA1026-I/SN

MICROCHIP 24AA1026-I/SN

image shown is a representation only

MICROCHIP

E²ser.I²C 128Kx8 SO8 1.7V
Supplier: Microchip Technology
Matchcode: 24AA1026-I/SN
Rutronik No.: ICPROM9722
Unit Pack: 100
MOQ: 200
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.51 $
702.00 $

Prices

200 3.51 $
500 3.41 $
1,000 3.38 $
3,000 3.35 $

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.8 V
Package
SOP8
Package width
3.90 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?