Cart

24AA02T-I/OT

MICROCHIP 24AA02T-I/OT

image shown is a representation only

MICROCHIP

E²ser.I²C 256x8 SOT23 1.7V
Supplier: Microchip Technology
Matchcode: 24AA02T-I/OT
Rutronik No.: ICPROM8497
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1323 $
396.90 $

Prices

3,000 0.1323 $
6,000 0.131 $
9,000 0.1298 $

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
1.7 V
Package
SOT23
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?