Cart

23LC512-I/ST

MICROCHIP 23LC512-I/ST

image shown is a representation only

MICROCHIP

Ser. SRAM 512K 64KX8 SPI TSSOP8
Supplier: Microchip Technology
Matchcode: 23LC512-I/ST
Rutronik No.: ICRAM5834
Unit Pack: 100
MOQ: 300
package: TSSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
468.00 $

Parameter

Density
1M bit
Organisation
64Kx8
U(cc)min
2.5 V
U(cc)max
5.5 V
Package
TSSOP8
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SPI
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?