Cart

23K256T-I/SN

MICROCHIP 23K256T-I/SN

image shown is a representation only

MICROCHIP

Ser.SRAM 256K 32KX8 SPI SO8
Supplier: Microchip Technology
Matchcode: 23K256T-I/SN
Rutronik No.: ICRAM5608
Unit Pack: 3300
MOQ: 3300
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
3,861.00 $

Parameter

Density
256K bit
Organisation
32Kx8
U(cc)min
2.7 V
U(cc)max
3.6 V
Package
SOP8
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SPI
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?