Cart

11AA160T-I/TT

MICROCHIP 11AA160T-I/TT

image shown is a representation only

MICROCHIP

E²ser.UNI/O 2Kx8 SOT23 1.8V
Supplier: Microchip Technology
Matchcode: 11AA160T-I/TT
Rutronik No.: ICPROM9746
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2718 $
815.40 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
UNI/O
Density
16K bit
Organisation
2Kx8
U(cc)
1.8 V
Package
SOT23
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?