Cart

MIC184YM

MICREL

TEMPERATURE SENSOR
Supplier:
Matchcode: MIC184YM
Rutronik No.: ICINOT3768
Unit Pack: 95
MOQ: 95
package: SOIC-08L
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
214.70 $

Prices

95 2.26 $
285 2.22 $
570 2.16 $

Parameter

Interface
2 Wire I2C
Top(min)
-55 °C
Top(max)
125 °C
Package
SOIC-08L
Automotive
NO
Vcc(max)
5.5 V
Accuracy
1
Technology
CMOS
Icc
0.34 mA
Vcc(min)
2.7 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?