Cart

KBPC2510W

MIC

BRIDGE-RECT.25A 1000V KBPC
Supplier: MIC
Matchcode: KBPC2510W
Rutronik No.: BG3661
Unit Pack: 50
MOQ: 400
package: GBPC-W
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2014
0.7147 $
285.88 $

Prices

400 0.7147 $
500 0.6395 $
1,000 0.5965 $
Obsolete article with this quantity is not orderable.

Parameter

I(F)
25 A
U(RRM)
1000 V
Package
GBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
373 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
Customs Tariff No.
85411000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?