Cart

GBPC3508W

MIC

BRIDGE-RECT. 35A 800V GBPC
Supplier: MIC
Matchcode: GBPC3508W
Rutronik No.: BG3576
Unit Pack: 50
MOQ: 50
package: GBPC-W
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2014
1.45 $
72.50 $

Prices

50 1.45 $
150 1.30 $
350 1.21 $

Parameter

I(F)
35 A
U(RRM)
800 V
Package
GBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
125 °C
I²t
664 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
400 A
Automotive
NO
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?