Cart

BY255 REEL LEADFREE

MIC BY255 REEL LEADFREE

image shown is a representation only

MIC

SI-DIODE 3A 1300V DO27
Supplier: MIC
Matchcode: BY255
Rutronik No.: DLGL4840
Unit Pack: 1250
MOQ: 5000
package: DO27
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/01/2014
0.0502 $
251.00 $

Prices

5,000 0.0502 $
7,500 0.0469 $
Article with this quantity is not orderable.

Parameter

I(F)
3 A
V(RRM)
1300 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
DO27
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?