Cart

US5781LSE-AAA-000-SP

MELEXIS

Unipolar Hall Switch (Samples)
Supplier: MELEXIS
Matchcode: US5781LSE
Rutronik No.: ICIN3719
Unit Pack: 1
MOQ: 1
package: TSOT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3884 $
0.39 $

Prices

1 0.3884 $
200 0.3817 $
500 0.3717 $

Parameter

Type
UNIPOLAR
Package
TSOT
Vcc(max)
24 V
Top(max)
150 °C
Automotive
AEC-Q(100)
Icc
2.5 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
7 mT
Bon(max)
15 mT
Vcc(min)
3.5 V
Top(min)
-40 °C
Boff(min)
3.5 mT
Mounting
SMD
Boff(max)
10 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?