Cart

US5681KSE-AAA-000-RE

MELEXIS US5681KSE-AAA-000-RE

image shown is a representation only

MELEXIS

HallSwitch Unipolar
Supplier: MELEXIS
Matchcode: US5681KSE-AAA
Rutronik No.: ICIN3697
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
UNIPOLAR
Bon(min)
3.8 mT
Boff(min)
2 mT
Vcc(min)
3.5 V
Top(max)
125 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
2.5 mA
Hall elements
1
Bon(max)
7.2 mT
Boff(max)
5 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?