Cart

US4881LUA-AAA-000-BU

MELEXIS US4881LUA-AAA-000-BU

image shown is a representation only

MELEXIS

HallSwitch Bipolar TO92
Supplier: MELEXIS
Matchcode: US4881LUA-AAA
Rutronik No.: ICIN3701
Unit Pack: 1000
MOQ: 1000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.291 $
291.00 $

Prices

1,000 0.291 $
5,000 0.2883 $

Parameter

Type
Bipolar
Package
TO92
Vcc(max)
18 V
Top(max)
150 °C
Automotive
AEC-Q(100)
Icc
5 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
-1 mT
Bon(max)
6 mT
Vcc(min)
2.2 V
Top(min)
-40 °C
Boff(min)
-6 mT
Mounting
THT
Boff(max)
1 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?