Cart

TH72015KLD-BAA-000-RE

MELEXIS TH72015KLD-BAA-000-RE

image shown is a representation only

MELEXIS

ASK/FSK TRANSMITTER 433MHZ
Supplier: MELEXIS
Matchcode: TH72015KLD-REEL
Rutronik No.: ISM1568
Unit Pack: 1
MOQ: 5000
package: DFN3x3
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9388 $
4,694.00 $

ASK/FSK TRANSMITTER 433MHZ Description

The Melexis TH72015 FSK/ASK transmitter IC is designed for applications in the European 433 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard. It can also be used in other countries with similar standards like FCC part 15.231.


The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 380 to 450 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N, where N = 32 is the PLL feedback divider ratio.

Parameter

Frequency
433 MHz
Function
ASK FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
DFN3x3
Supply voltage
1,95 - 5,5 V
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?