Cart

TH72012KDC-BAA-000-SP

MELEXIS TH72012KDC-BAA-000-SP

image shown is a representation only

MELEXIS

ASK TRANSMITTER 433MHZ
Supplier: MELEXIS
Matchcode: TH72012KDC-SAMPLE
Rutronik No.: ISM1577
Unit Pack: 1
MOQ: 80
package: SOIC8
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/17/2020
1.86 $
148.80 $

ASK TRANSMITTER 433MHZ Description

The Melexis TH72012 ASK transmitter IC is designed for applications in the European 433 MHz industrial-scientific-medical (ISM) band, according to the EN 300 220 telecommunications standard. It can also be used in other countries with similar standards like FCC part 15.231.


The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 380 to 450 MHz, can be achieved. This is done by using a crystal with a reference frequency according to fref = fc/N, where N = 32 is the PLL feedback divider ratio.

Parameter

Frequency
433 MHz
Function
ASK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
SOIC8
Supply voltage
1,95 - 5,5 V
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Low power
Y Y/N
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?