Cart

TH72001KDC-BAA-000-SP

MELEXIS TH72001KDC-BAA-000-SP

image shown is a representation only

MELEXIS

FSK TRANSMITTER 315MHZ
Supplier: MELEXIS
Matchcode: TH72001KDC-SAMPLE
Rutronik No.: ISM1573
Unit Pack: 1
MOQ: 80
package: SOIC8
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
124.00 $

Prices

80 1.55 $
100 1.21 $

FSK TRANSMITTER 315MHZ Description

The Melexis TH72001 FSK transmitter IC is designed for applications in the 315 MHz industrial-scientific-medical (ISM) band. It can also be used for any other system with carrier frequencies ranging from 290 to 350 MHz.


The transmitter's carrier frequency is determined by the frequency of the reference crystal fref. The integrated phase-locked loop (PLL) synthesizer ensures that carrier frequencies, ranging from 290 MHz to 350 MHz, can be achieved. This is done by using a crystal with a reference frequency according to: fref = fc/N, where N = 32 is the PLL feedback divider ratio.

Parameter

Frequency
315 MHz
Function
FSK
Datarate
40 kbps
Operat.temp.
-40 +125 °C
Package
SOIC8
Supply voltage
2,1 - 5,5 V
P(out)
11 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?