Cart

PTC-04-DB-81106

MELEXIS

PTC Melexis Daughter Board SMD
Supplier: MELEXIS
Matchcode: PTC-04-DB-81106
Rutronik No.: ASSP1899
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
306.81 $
306.81 $

Prices

1 306.81 $
2 302.43 $
4 298.05 $
6 293.66 $
10 289.28 $

Parameter

Package
BOX
Top(min)
0 °C
Top(max)
55 °C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Mounting
PCB
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Indonesia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?