Cart

MLX92242LSE-AAA-000-SP

MELEXIS

HALLSWITCHER Programmable 2Wire
Supplier: MELEXIS
Matchcode: MLX92242LSE
Rutronik No.: ICIN3704
Unit Pack: 100
MOQ: 100
package: TSOT23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.563 $
56.30 $

Prices

100 0.563 $
200 0.5532 $
500 0.5386 $

Parameter

Type
PROGRAMM
Vcc(min)
3.5 V
Top(max)
150 °C
Package
TSOT23
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?