Cart

MLX92242LSE-AAA-000-RE

MELEXIS

HALLSWITCHER Programmable 2Wire
Supplier: MELEXIS
Matchcode: MLX92242LSE
Rutronik No.: ICIN3703
Unit Pack: 3000
MOQ: 3000
package: TSOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4599 $
1,379.70 $

Prices

3,000 0.4599 $
6,000 0.4478 $
9,000 0.4397 $

Parameter

Configuration
2-Wire
Hall elements
1
Type
PROGRAMM
Package
TSOT23
Vcc(max)
24 V
Top(max)
150 °C
Automotive
AEC-Q(100)
Icc
3 mA
Vcc(min)
3.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?