Cart

MLX92232LUA-AAA-000-BU

MELEXIS MLX92232LUA-AAA-000-BU

image shown is a representation only

MELEXIS

HALL SWITCHER Programmable
Supplier: MELEXIS
Matchcode: MLX92232LUA
Rutronik No.: ICIN3682
Unit Pack: 1000
MOQ: 1000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
PROGRAMM
Vcc(min)
2.7 V
Top(max)
150 °C
Package
TO92
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Customs Tariff No.
85423990000
Country
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?