Cart

MLX92213ELD-AAA-000-SP

MELEXIS

HALL SWITCHER LATCH ENABLE
Supplier: MELEXIS
Matchcode: MLX92213ELD
Rutronik No.: ICIN3708
Unit Pack: 100
MOQ: 100
package: UTQFN6
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.303 $
30.30 $

Prices

100 0.303 $
200 0.299 $
500 0.29 $

Parameter

Type
Latch
Bon(min)
0.5 mT
Boff(min)
-4 mT
Vcc(min)
1.6 V
Top(max)
85 °C
Package
UTQFN6
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
0.0036 mA
Hall elements
1
Bon(max)
4 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
3.6 V
Mounting
SMD
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?